The EPF10K100ABC356-1 is a commercial temperature FPGA with 356 pins in a BGA package. It operates over a temperature range of 0 to 70 degrees Celsius. The device has 274 inputs, 274 outputs, and 274 I/O lines. It requires a supply voltage of 3.3V, with a minimum of 3V and a maximum of 3.6V.
Sign in to ask questions about the Altera EPF10K100ABC356-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Altera EPF10K100ABC356-1 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 356 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B356 |
| Width | 35 |
| Length | 35 |
| Pin Count | 356 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Number of Outputs | 274 |
| Number of Inputs | 274 |
| Number of I/O Lines | 274 |
| RoHS | No |
| Eccn Code | 3A991 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Altera EPF10K100ABC356-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.