Altera EPF10K100ABC356-2 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 356 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B356 |
| Width | 35 |
| Length | 35 |
| Pin Count | 356 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Number of Outputs | 274 |
| Number of Inputs | 274 |
| Number of I/O Lines | 274 |
| RoHS | No |
| Eccn Code | 3A991 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Altera EPF10K100ABC356-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.