The EPF10K100ARC240-1N is a commercial temperature range RQFP-240 FPGA from Altera with a maximum operating temperature of 70 degrees Celsius. It has 240 terminals and a JEDEC package code of S-PQFP-G240. The device operates on a supply voltage between 3 and 3.6 volts and has 189 inputs, outputs, and I/O lines. The FPGA is available in a 32x32mm package with a commercial temperature grade.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Altera EPF10K100ARC240-1N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 70 |
| Number of Terminals | 240 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G240 |
| Width | 32 |
| Length | 32 |
| Pin Count | 240 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Number of Outputs | 189 |
| Number of Inputs | 189 |
| Number of I/O Lines | 189 |
| RoHS | Yes |
| Eccn Code | 3A991 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Altera EPF10K100ARC240-1N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.