The EPF10K100EBC356-1 is a commercial-grade FPGA with 274 inputs and 274 outputs. It operates within a temperature range of 0 to 70 degrees Celsius. The device is packaged in a 35 x 35 mm BGA-356 with a 1.27 mm pitch. It has a nominal supply voltage of 2.5V, with a minimum of 2.375V and a maximum of 2.625V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Altera EPF10K100EBC356-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 70 |
| Number of Terminals | 356 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B356 |
| Width | 35 |
| Length | 35 |
| Pin Count | 356 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 2.5 |
| Supply Voltage-Min | 2.375 |
| Supply Voltage-Max | 2.625 |
| Number of Outputs | 274 |
| Number of Inputs | 274 |
| Number of I/O Lines | 274 |
| RoHS | No |
| Eccn Code | 3A991 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Altera EPF10K100EBC356-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.