The EPF10K100EFC256-2N is a commercial temperature FPGA from Altera with 256 terminals, 191 I/O lines, and a maximum operating temperature of 70 degrees Celsius. It has a nominal supply voltage of 2.5V and a JEDEC package code of S-PBGA-B256. The device is mounted on the bottom and has a width and length of 17mm. It is suitable for use in commercial temperature applications.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70 |
| Number of Terminals | 256 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B256 |
| Width | 17 |
| Length | 17 |
| Pin Count | 256 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 2.5 |
| Supply Voltage-Min | 2.375 |
| Supply Voltage-Max | 2.625 |
| Number of I/O Lines | 191 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |