The EPF10K100EFC256-2X is a commercial temperature FPGA from Altera with a maximum operating temperature of 70 degrees Celsius. It features 256 terminals, 191 inputs, 191 outputs, and 191 I/O lines. The device operates within a supply voltage range of 2.375 to 2.625 volts and is packaged in a 17 x 17 mm BGA-256 with a 1 mm pitch and fine line geometry.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Altera EPF10K100EFC256-2X datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 70 |
| Number of Terminals | 256 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B256 |
| Width | 17 |
| Length | 17 |
| Pin Count | 256 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 2.5 |
| Supply Voltage-Min | 2.375 |
| Supply Voltage-Max | 2.625 |
| Number of Outputs | 191 |
| Number of Inputs | 191 |
| Number of I/O Lines | 191 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Altera EPF10K100EFC256-2X to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.