The EPF10K100EFC484-2X is a commercial-grade field-programmable gate array (FPGA) from Altera. It operates within a temperature range of 0 to 70°C and has a nominal supply voltage of 2.5V, with a minimum of 2.375V and a maximum of 2.625V. The device features 484 terminals, with 338 inputs, outputs, and I/O lines. It is packaged in a 23 x 23 mm, 1 mm pitch, fine line BGA-484 package.
Altera EPF10K100EFC484-2X technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 484 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B484 |
| Width | 23 |
| Length | 23 |
| Pin Count | 484 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 2.5 |
| Supply Voltage-Min | 2.375 |
| Supply Voltage-Max | 2.625 |
| Number of Outputs | 338 |
| Number of Inputs | 338 |
| Number of I/O Lines | 338 |
| RoHS | No |
| Eccn Code | 3A991 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Altera EPF10K100EFC484-2X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.