The EPF10K10AFC256-3 is a commercial temperature FPGA from Altera with 256 terminals, a maximum operating temperature of 70 degrees Celsius, and a supply voltage range of 3 to 3.6 volts. It has a pin count of 256 and is packaged in a 20x20mm BGA256. The device has 150 outputs, 150 inputs, and 150 I/O lines, with a maximum clock frequency of 80 MHz. It is suitable for use in commercial temperature applications.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70 |
| Number of Terminals | 256 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B256 |
| Width | 17 |
| Length | 17 |
| Pin Count | 256 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Number of Outputs | 150 |
| Clock Frequency-Max | 80 |
| Number of Inputs | 150 |
| Number of I/O Lines | 150 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |