The EPF10K10ATC100-1 is a commercial temperature grade FPGA with a quad flat package and 100 pins. It operates at a supply voltage of 3.3V, with a minimum of 3V and a maximum of 3.6V. The device has 66 inputs, 66 outputs, and 66 I/O lines, with a maximum clock frequency of 80 MHz. It is available in a TQFP-100 package, measuring 14mm by 14mm. The FPGA is suitable for use in commercial temperature environments, with an operating temperature range of 0 to 70 degrees Celsius.
Altera EPF10K10ATC100-1 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 100 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 14 |
| Pin Count | 100 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Number of Outputs | 66 |
| Clock Frequency-Max | 80 |
| Number of Inputs | 66 |
| Number of I/O Lines | 66 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Altera EPF10K10ATC100-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.