The EPF10K10ATC100-3 is a commercial temperature FPGA with 100 terminals, operating between 0°C and 70°C. It has a JEDEC package code of S-PQFP-G100 and measures 14mm in width and length. The device has 66 inputs, 66 outputs, and 66 I/O lines, with a maximum clock frequency of 80 MHz. It is supplied with a nominal voltage of 3.3V, a minimum of 3V, and a maximum of 3.6V.
Altera EPF10K10ATC100-3 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 100 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 14 |
| Pin Count | 100 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Number of Outputs | 66 |
| Clock Frequency-Max | 80 |
| Number of Inputs | 66 |
| Number of I/O Lines | 66 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Altera EPF10K10ATC100-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.