The EPF10K10ATC144-2N is a commercial temperature grade FPGA from Altera with a maximum operating temperature of 70 degrees Celsius. It features a JEDEC package code of S-PQFP-G144, a width and length of 20mm, and a pin count of 144. The device operates within a supply voltage range of 3 to 3.6 volts and has a maximum clock frequency of 80MHz. It has 102 inputs, 102 outputs, and 102 I/O lines. The FPGA is packaged in a TQFP-144 package type.
Altera EPF10K10ATC144-2N technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 144 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G144 |
| Width | 20 |
| Length | 20 |
| Pin Count | 144 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Number of Outputs | 102 |
| Clock Frequency-Max | 80 |
| Number of Inputs | 102 |
| Number of I/O Lines | 102 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Altera EPF10K10ATC144-2N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.