The EPF10K10ATI144-3 is a 144-pin industrial temperature grade FPGA from Altera. It operates over a temperature range of -40°C to 85°C and is supplied with a nominal voltage of 3.3V. The device has 102 inputs, 102 outputs, and 102 I/O lines, with a maximum clock frequency of 80MHz. It is packaged in a TQFP-144 package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Altera EPF10K10ATI144-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 144 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G144 |
| Width | 20 |
| Length | 20 |
| Pin Count | 144 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Number of Outputs | 102 |
| Clock Frequency-Max | 80 |
| Number of Inputs | 102 |
| Number of I/O Lines | 102 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Altera EPF10K10ATI144-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.