The EPF10K10QC208-5 is a commercial temperature FPGA from Altera with 208 terminals, operating between 0°C and 70°C. It features 150 inputs and 150 outputs, with a maximum clock frequency of 53.76 MHz. The device is supplied with a nominal voltage of 5V, with a minimum and maximum supply voltage of 4.75V and 5.25V, respectively. The FPGA is packaged in a 28x28mm QFP208 package.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70 |
| Number of Terminals | 208 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G208 |
| Width | 28 |
| Length | 28 |
| Pin Count | 208 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Number of Outputs | 150 |
| Clock Frequency-Max | 53.76 |
| Number of Inputs | 150 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |