The EPF10K10TC144-4N is a commercial temperature quad flatpack FPGA from Altera with a maximum operating temperature of 70 degrees Celsius. It has 144 terminals and a JEDEC package code of S-PQFP-G144. The device operates on a nominal supply voltage of 5V, with a minimum and maximum voltage of 4.75V and 5.25V respectively. It features 102 inputs, 102 outputs, and 102 I/O lines. The FPGA is available in a 20mm x 20mm package.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70 |
| Number of Terminals | 144 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G144 |
| Width | 20 |
| Length | 20 |
| Pin Count | 144 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Number of Outputs | 102 |
| Number of Inputs | 102 |
| Number of I/O Lines | 102 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |