The EPF10K130VGC599-4 is a commercial temperature FPGA from Altera with 466 outputs and 470 I/O lines. It operates over a temperature range of 0 to 70 degrees Celsius. The device has a nominal supply voltage of 3.3V, with a minimum and maximum supply voltage of 3V and 3.6V, respectively. The FPGA is packaged in a 47x47mm IPGA or SPGA599 package type.
Altera EPF10K130VGC599-4 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 599 |
| Min Operating Temperature | 0 |
| Terminal Position | PERPENDICULAR |
| JEDEC Package Code | S-CPGA-P599 |
| Width | 62.484 |
| Length | 62.484 |
| Pin Count | 599 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Number of Outputs | 466 |
| Number of Inputs | 470 |
| Number of I/O Lines | 470 |
| RoHS | No |
| Eccn Code | 3A991 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Altera EPF10K130VGC599-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.