This 600-pin BGA industrial FPGA from Altera operates within a temperature range of -40°C to 85°C and has a supply voltage of 2.3-2.7V. It features 470 inputs, 470 outputs, and 470 I/O lines, with a maximum clock frequency of 140 MHz. The device is packaged in a 45 x 45 mm BGA with a 1.27 mm pitch.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Altera EPF10K200EBI600-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 600 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B600 |
| Width | 45 |
| Length | 45 |
| Pin Count | 600 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 2.5 |
| Supply Voltage-Min | 2.3 |
| Supply Voltage-Max | 2.7 |
| Number of Outputs | 470 |
| Clock Frequency-Max | 140 |
| Number of Inputs | 470 |
| Number of I/O Lines | 470 |
| RoHS | No |
| Eccn Code | 3A991 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Altera EPF10K200EBI600-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.