The EPF10K200EFC672-2N is a commercial temperature FPGA with a maximum operating temperature of 70 degrees Celsius and a minimum operating temperature of 0 degrees Celsius. It has 672 terminals positioned on the bottom and is packaged in a 27mm x 27mm S-PBGA-B672 package. The device operates on a nominal supply voltage of 2.5V, with a minimum supply voltage of 2.3V and a maximum supply voltage of 2.7V. It can handle a clock frequency of up to 140 MHz and has 470 I/O lines. The device is suitable for use in commercial temperature environments.
Altera EPF10K200EFC672-2N technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 672 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B672 |
| Width | 27 |
| Length | 27 |
| Pin Count | 672 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 2.5 |
| Supply Voltage-Min | 2.3 |
| Supply Voltage-Max | 2.7 |
| Clock Frequency-Max | 140 |
| Number of I/O Lines | 470 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.