The EPF10K200SBC600-2X is a commercial temperature FPGA from Altera, featuring 600 terminals and a maximum operating temperature of 70 degrees Celsius. It has a supply voltage range of 2.375 to 2.625 volts and measures 45mm by 45mm with a 1.27mm pitch. The device has 470 outputs and 470 inputs, with 470 I/O lines. It is packaged in a 45 X 45 MM, 1.27 MM PITCH, BGA-600 package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Altera EPF10K200SBC600-2X datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Altera EPF10K200SBC600-2X technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 600 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B600 |
| Width | 45 |
| Length | 45 |
| Pin Count | 600 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 2.5 |
| Supply Voltage-Min | 2.375 |
| Supply Voltage-Max | 2.625 |
| Number of Outputs | 470 |
| Number of Inputs | 470 |
| Number of I/O Lines | 470 |
| RoHS | No |
| Eccn Code | 3A991 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Altera EPF10K200SBC600-2X to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.