The EPF10K200SFC484-1X is a commercial-grade FPGA with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It features a 484-pin S-PBGA-B484 package with a 23x23mm footprint and a 1mm pitch. The device operates within a supply voltage range of 2.375 to 2.625V. It has 369 inputs, 369 outputs, and 369 I/O lines.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Altera EPF10K200SFC484-1X datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 70 |
| Number of Terminals | 484 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B484 |
| Width | 23 |
| Length | 23 |
| Pin Count | 484 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 2.5 |
| Supply Voltage-Min | 2.375 |
| Supply Voltage-Max | 2.625 |
| Number of Outputs | 369 |
| Number of Inputs | 369 |
| Number of I/O Lines | 369 |
| RoHS | No |
| Eccn Code | 3A991 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Altera EPF10K200SFC484-1X to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.