The EPF10K200SFC484-2X is a commercial temperature FPGA from Altera with 484 terminals positioned on the bottom. It operates within a temperature range of 0 to 70 degrees Celsius and has a supply voltage of 2.375 to 2.625 volts. This device has 369 inputs, 369 outputs, and 369 I/O lines, and is packaged in a 23 x 23 mm BGA-484 with a 1 mm pitch fine line.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Altera EPF10K200SFC484-2X datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 70 |
| Number of Terminals | 484 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B484 |
| Width | 23 |
| Length | 23 |
| Pin Count | 484 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 2.5 |
| Supply Voltage-Min | 2.375 |
| Supply Voltage-Max | 2.625 |
| Number of Outputs | 369 |
| Number of Inputs | 369 |
| Number of I/O Lines | 369 |
| RoHS | No |
| Eccn Code | 3A991 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Altera EPF10K200SFC484-2X to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.