The EPF10K200SFC484-3N is a commercial-grade microcontroller with a maximum operating temperature of 70 degrees Celsius and a supply voltage range of 2.375 to 2.625 volts. It has 484 terminals and a JEDEC package code of S-PBGA-B484. The device is mounted on the bottom and has a width and length of 23mm. It has 369 inputs and outputs and 369 I/O lines.
Altera EPF10K200SFC484-3N technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 484 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B484 |
| Width | 23 |
| Length | 23 |
| Pin Count | 484 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 2.5 |
| Supply Voltage-Min | 2.375 |
| Supply Voltage-Max | 2.625 |
| Number of Outputs | 369 |
| Number of Inputs | 369 |
| Number of I/O Lines | 369 |
| RoHS | Yes |
| Eccn Code | 3A991 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Altera EPF10K200SFC484-3N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.