The EPF10K200SRC240-1 is a 240-pin RQFP FPGA from Altera, operating within a commercial temperature range of 0 to 70°C. It has a nominal supply voltage of 2.5V, with a minimum and maximum voltage of 2.375V and 2.625V, respectively. This device features 182 inputs, 182 outputs, and 182 I/O lines, with a JEDEC package code of S-PQFP-G240.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Altera EPF10K200SRC240-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 70 |
| Number of Terminals | 240 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G240 |
| Width | 32 |
| Length | 32 |
| Pin Count | 240 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 2.5 |
| Supply Voltage-Min | 2.375 |
| Supply Voltage-Max | 2.625 |
| Number of Outputs | 182 |
| Number of Inputs | 182 |
| Number of I/O Lines | 182 |
| RoHS | No |
| Eccn Code | 3A991 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Altera EPF10K200SRC240-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.