This commercial temperature range RQFP-240 FPGA features 240 terminals and operates over a supply voltage range of 2.375 to 2.625V. It has a maximum operating temperature of 70C and a minimum operating temperature of 0C. The device is packaged in a 34.60 X 34.60 MM, 0.50 MM PITCH RQFP-240 package.
Altera EPF10K200SRC240-2X technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 240 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G240 |
| Width | 32 |
| Length | 32 |
| Pin Count | 240 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 2.5 |
| Supply Voltage-Min | 2.375 |
| Supply Voltage-Max | 2.625 |
| Number of Outputs | 182 |
| Number of Inputs | 182 |
| Number of I/O Lines | 182 |
| RoHS | No |
| Eccn Code | 3A991 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Altera EPF10K200SRC240-2X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.