The EPF10K20RC208-3N is a commercial temperature range RQFP-208 FPGA from Altera. It operates over a supply voltage range of 4.75 to 5.25V and features 147 inputs, 147 outputs, and 147 I/O lines. The device has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It is available in a 28x28mm RQFP-208 package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Altera EPF10K20RC208-3N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Altera EPF10K20RC208-3N technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 208 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G208 |
| Width | 28 |
| Length | 28 |
| Pin Count | 208 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Number of Outputs | 147 |
| Clock Frequency-Max | 71.43 |
| Number of Inputs | 147 |
| Number of I/O Lines | 147 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Altera EPF10K20RC208-3N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.