The EPF10K20RC208-4N is a commercial-grade field-programmable gate array (FPGA) from Altera. It operates within a temperature range of 0 to 70 degrees Celsius and is supplied with a nominal voltage of 5V, with a minimum and maximum voltage of 4.75V and 5.25V, respectively. The device features 208 pins and a quad terminal position, packaged in a 28x28mm RQFP-208 package. It has 147 inputs, 147 outputs, and 147 I/O lines, with a maximum clock frequency of 67.11 MHz.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Altera EPF10K20RC208-4N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Altera EPF10K20RC208-4N technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 208 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G208 |
| Width | 28 |
| Length | 28 |
| Pin Count | 208 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Number of Outputs | 147 |
| Clock Frequency-Max | 67.11 |
| Number of Inputs | 147 |
| Number of I/O Lines | 147 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Altera EPF10K20RC208-4N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.