The EPF10K20RC240-3 is a commercial temperature range RQFP FPGA with 240 terminals. It operates over a temperature range of 0 to 70 degrees Celsius. The device has a maximum clock frequency of 71.43 MHz and features 189 inputs, 189 outputs, and 189 I/O lines. It is supplied with a nominal voltage of 5V, with a minimum and maximum voltage of 4.75V and 5.25V, respectively.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Altera EPF10K20RC240-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 70 |
| Number of Terminals | 240 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G240 |
| Width | 32 |
| Length | 32 |
| Pin Count | 240 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Number of Outputs | 189 |
| Clock Frequency-Max | 71.43 |
| Number of Inputs | 189 |
| Number of I/O Lines | 189 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Altera EPF10K20RC240-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.