The EPF10K20TC144-4 is a commercial temperature FPGA from Altera with a 5V supply voltage. It features 102 inputs and 102 outputs, with a maximum clock frequency of 294 MHz. The device is packaged in a 144-pin TQFP package and operates over a temperature range of 0 to 70 degrees Celsius.
Altera EPF10K20TC144-4 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 144 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G144 |
| Width | 20 |
| Length | 20 |
| Pin Count | 144 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Number of Outputs | 102 |
| Clock Frequency-Max | 294 |
| Number of Inputs | 102 |
| Number of I/O Lines | 102 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Altera EPF10K20TC144-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.