The EPF10K20TC144-4N is a commercial temperature FPGA from Altera with 144 terminals and a quad terminal position. It operates within a temperature range of 0 to 70 degrees Celsius and has a supply voltage of 4.75 to 5.25 volts. The device features 102 inputs, 102 outputs, and 102 I/O lines. It is packaged in a 20mm x 20mm TQFP-144 package.
Altera EPF10K20TC144-4N technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 144 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G144 |
| Width | 20 |
| Length | 20 |
| Pin Count | 144 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Number of Outputs | 102 |
| Number of Inputs | 102 |
| Number of I/O Lines | 102 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Altera EPF10K20TC144-4N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.