The EPF10K30ABC356-1 is a commercial temperature FPGA from Altera with a maximum operating temperature of 70 degrees Celsius. It operates on a nominal supply voltage of 3.3V, with a minimum and maximum supply voltage of 3V and 3.6V, respectively. The device features 246 inputs and 246 outputs, with a maximum clock frequency of 80MHz. It is packaged in a 356-pin BGA package, with a width and length of 35mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Altera EPF10K30ABC356-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 70 |
| Number of Terminals | 356 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B356 |
| Width | 35 |
| Length | 35 |
| Pin Count | 356 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Number of Outputs | 246 |
| Clock Frequency-Max | 80 |
| Number of Inputs | 246 |
| Number of I/O Lines | 246 |
| RoHS | No |
| Eccn Code | 3A991 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Altera EPF10K30ABC356-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.