The EPF10K30AFC484-2 is a commercial temperature FPGA from Altera with a maximum operating temperature of 70 degrees Celsius and a minimum operating temperature of 0 degrees Celsius. It has 484 terminals positioned on the bottom and is packaged in a fine line BGA-484 package. The device operates on a nominal supply voltage of 3.3V, with a minimum supply voltage of 3V and a maximum supply voltage of 3.6V. It features 246 outputs, 246 inputs, and 246 I/O lines, with a maximum clock frequency of 80 MHz.
Sign in to ask questions about the Altera EPF10K30AFC484-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Altera EPF10K30AFC484-2 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 484 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B484 |
| Width | 23 |
| Length | 23 |
| Pin Count | 484 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Number of Outputs | 246 |
| Clock Frequency-Max | 80 |
| Number of Inputs | 246 |
| Number of I/O Lines | 246 |
| RoHS | No |
| Eccn Code | 3A991 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Altera EPF10K30AFC484-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.