The EPF10K30AFC484-2N is a microcontroller from Altera with a maximum operating temperature of 70 degrees Celsius and a minimum operating temperature of 0 degrees Celsius. It features a commercial temperature grade and a JEDEC package code of S-PBGA-B484. The device has a nominal supply voltage of 3.3V, a minimum supply voltage of 3V, and a maximum supply voltage of 3.6V. It can operate at a maximum clock frequency of 80MHz and has 246 I/O lines.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70 |
| Number of Terminals | 484 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B484 |
| Width | 23 |
| Length | 23 |
| Pin Count | 484 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 80 |
| Number of I/O Lines | 246 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |