The EPF10K30AFC484-3 is a commercial-grade field-programmable gate array (FPGA) from Altera. It features a 3.3V supply voltage and operates over a temperature range of 0 to 70°C. The device has 484 pins, arranged in a fine line, ball grid array (BGA) package. It has 246 inputs and 246 outputs, with a maximum clock frequency of 80 MHz. The EPF10K30AFC484-3 is suitable for use in commercial applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Altera EPF10K30AFC484-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 70 |
| Number of Terminals | 484 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B484 |
| Width | 23 |
| Length | 23 |
| Pin Count | 484 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Number of Outputs | 246 |
| Clock Frequency-Max | 80 |
| Number of Inputs | 246 |
| Number of I/O Lines | 246 |
| RoHS | No |
| Eccn Code | 3A991 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Altera EPF10K30AFC484-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.