The EPF10K30AQC208-3 is a commercial temperature FPGA from Altera with a 3.3V supply voltage and a maximum clock frequency of 80MHz. It features 208 terminals in a quad terminal position and is packaged in a 28x28mm QFP-208 plastic package. The device operates over a temperature range of 0 to 70 degrees Celsius and is suitable for a variety of applications.
Altera EPF10K30AQC208-3 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 208 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G208 |
| Width | 28 |
| Length | 28 |
| Pin Count | 208 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Number of Outputs | 246 |
| Clock Frequency-Max | 80 |
| Number of Inputs | 246 |
| Number of I/O Lines | 147 |
| RoHS | No |
| Eccn Code | 3A991 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Altera EPF10K30AQC208-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.