The EPF10K30AQC240-1 is a commercial temperature FPGA from Altera, featuring a 240-pin quad flat pack package. It operates at a supply voltage of 3.3V, with a maximum frequency of 80 MHz. The device has 246 inputs and 246 outputs, with 189 I/O lines. It is suitable for use in commercial temperature environments, ranging from 0 to 70 degrees Celsius.
Altera EPF10K30AQC240-1 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 240 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G240 |
| Width | 32 |
| Length | 32 |
| Pin Count | 240 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Number of Outputs | 246 |
| Clock Frequency-Max | 80 |
| Number of Inputs | 246 |
| Number of I/O Lines | 189 |
| RoHS | No |
| Eccn Code | 3A991 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Altera EPF10K30AQC240-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.