The EPF10K30AQC240-2 is a commercial temperature FPGA from Altera with a maximum operating temperature of 70°C. It features 240 terminals in a quad terminal position and a JEDEC package code of S-PQFP-G240. The device operates on a nominal supply voltage of 3.3V, with a minimum and maximum supply voltage of 3V and 3.6V, respectively. It has 246 inputs, 246 outputs, and 189 I/O lines, with a maximum clock frequency of 80 MHz.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Altera EPF10K30AQC240-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 70 |
| Number of Terminals | 240 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G240 |
| Width | 32 |
| Length | 32 |
| Pin Count | 240 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Number of Outputs | 246 |
| Clock Frequency-Max | 80 |
| Number of Inputs | 246 |
| Number of I/O Lines | 189 |
| RoHS | No |
| Eccn Code | 3A991 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Altera EPF10K30AQC240-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.