The EPF10K30ATC144-1 is a commercial temperature FPGA from Altera with a maximum operating temperature of 70 degrees Celsius. It features 144 terminals in a quad terminal position and a JEDEC package code of S-PQFP-G144. The device operates within a supply voltage range of 3 to 3.6 volts and has a maximum clock frequency of 80 MHz. It has 246 inputs and 246 outputs, as well as 102 I/O lines.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70 |
| Number of Terminals | 144 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G144 |
| Width | 20 |
| Length | 20 |
| Pin Count | 144 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Number of Outputs | 246 |
| Clock Frequency-Max | 80 |
| Number of Inputs | 246 |
| Number of I/O Lines | 102 |
| RoHS | No |
| Eccn Code | 3A991 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |