The EPF10K30ATC144-2 is a commercial temperature grade, 144-pin TQFP FPGA from Altera with a nominal supply voltage of 3.3V and a maximum clock frequency of 80MHz. It has a commercial temperature grade, with an operating temperature range of 0 to 70 degrees Celsius. The device has 246 inputs and 246 outputs, and 102 I/O lines. It is packaged in a TQFP-144 package.
Altera EPF10K30ATC144-2 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 144 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G144 |
| Width | 20 |
| Length | 20 |
| Pin Count | 144 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Number of Outputs | 246 |
| Clock Frequency-Max | 80 |
| Number of Inputs | 246 |
| Number of I/O Lines | 102 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Altera EPF10K30ATC144-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.