The EPF10K30ATC144-2N is a commercial temperature FPGA from Altera with 144 terminals in a TQFP-144 package. It operates over a temperature range of 0 to 70 degrees Celsius and has a maximum clock frequency of 80 MHz. The device features 102 I/O lines and 102 inputs, making it suitable for a variety of applications. It can be powered with a supply voltage between 3 and 3.6 volts.
Altera EPF10K30ATC144-2N technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 144 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G144 |
| Width | 20 |
| Length | 20 |
| Pin Count | 144 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Number of Outputs | 102 |
| Clock Frequency-Max | 80 |
| Number of Inputs | 102 |
| Number of I/O Lines | 102 |
| RoHS | Yes |
| Eccn Code | 3A991 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Altera EPF10K30ATC144-2N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.