The EPF10K30BC356-3 is a commercial temperature FPGA with a maximum operating temperature of 70 degrees Celsius. It has a nominal supply voltage of 5V, with a minimum and maximum supply voltage of 4.75V and 5.25V, respectively. The device features 356 terminals, with 246 inputs and 246 outputs, and operates at a maximum clock frequency of 66.67 MHz. The FPGA is packaged in a 35mm x 35mm BGA-356 package with terminals on the bottom. It is suitable for use in commercial temperature applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Altera EPF10K30BC356-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 70 |
| Number of Terminals | 356 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B356 |
| Width | 35 |
| Length | 35 |
| Pin Count | 356 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Number of Outputs | 246 |
| Clock Frequency-Max | 66.67 |
| Number of Inputs | 246 |
| Number of I/O Lines | 246 |
| RoHS | No |
| Eccn Code | 3A991 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Altera EPF10K30BC356-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.