The EPF10K30BC356-3N is a commercial temperature FPGA from Altera with a maximum operating temperature of 70 degrees Celsius. It has 356 terminals and a JEDEC package code of S-PBGA-B356. The device operates on a supply voltage between 4.75V and 5.25V, with a nominal voltage of 5V. It can handle a clock frequency of up to 66.67MHz and has 246 I/O lines. The FPGA is packaged in a 35x35mm LBGA package.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70 |
| Number of Terminals | 356 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B356 |
| Width | 35 |
| Length | 35 |
| Pin Count | 356 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Clock Frequency-Max | 66.67 |
| Number of I/O Lines | 246 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |