The EPF10K30EQC208-2X is a commercial temperature quad flatpack FPGA from Altera with a maximum operating temperature of 70 degrees Celsius. It has 208 terminals and a JEDEC package code of S-PQFP-G208. The device measures 28mm in width and length, with a pin count of 208 and a 0.50mm pitch. It operates on a nominal supply voltage of 2.5V, with a minimum and maximum supply voltage of 2.375V and 2.625V, respectively. The FPGA has 147 inputs, 147 outputs, and 147 I/O lines.
Altera EPF10K30EQC208-2X technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 208 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G208 |
| Width | 28 |
| Length | 28 |
| Pin Count | 208 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 2.5 |
| Supply Voltage-Min | 2.375 |
| Supply Voltage-Max | 2.625 |
| Number of Outputs | 147 |
| Number of Inputs | 147 |
| Number of I/O Lines | 147 |
| RoHS | No |
| Eccn Code | 3A991 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Altera EPF10K30EQC208-2X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.