This is a commercial temperature range RQFP-208 packaged FPGA with a maximum operating temperature of 70 degrees Celsius. It has a nominal supply voltage of 5V, a minimum supply voltage of 4.75V, and a maximum supply voltage of 5.25V. The device has 208 terminals and is a quad terminal position device. It operates at a maximum clock frequency of 66.67 MHz and has 147 inputs and 147 outputs.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Altera EPF10K30RC208-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 70 |
| Number of Terminals | 208 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G208 |
| Width | 28 |
| Length | 28 |
| Pin Count | 208 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Number of Outputs | 147 |
| Clock Frequency-Max | 66.67 |
| Number of Inputs | 147 |
| Number of I/O Lines | 147 |
| RoHS | No |
| Eccn Code | 3A991 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Altera EPF10K30RC208-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.