The EPF10K30RC240-4N is a commercial temperature range RQFP-240 packaged FPGA from Altera. It operates over a temperature range of 0 to 70 degrees Celsius and has a maximum clock frequency of 62.89 MHz. The device has 189 inputs, 189 outputs, and 189 I/O lines. It is powered by a 5V supply voltage with a minimum of 4.75V and a maximum of 5.25V.
Altera EPF10K30RC240-4N technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 240 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G240 |
| Width | 32 |
| Length | 32 |
| Pin Count | 240 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Number of Outputs | 189 |
| Clock Frequency-Max | 62.89 |
| Number of Inputs | 189 |
| Number of I/O Lines | 189 |
| RoHS | Yes |
| Eccn Code | 3A991 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Altera EPF10K30RC240-4N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.