The EPF10K40RC240-3 is a commercial-grade FPGA from Altera with a maximum operating temperature of 70 degrees Celsius. It features 240 terminals in a quad terminal position and measures 32mm in width and length. The device operates within a supply voltage range of 4.75 to 5.25V and has 185 outputs, 189 inputs, and 189 I/O lines. It can handle a maximum clock frequency of 66.67 MHz.
Altera EPF10K40RC240-3 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 240 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G240 |
| Width | 32 |
| Length | 32 |
| Pin Count | 240 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Number of Outputs | 185 |
| Clock Frequency-Max | 66.67 |
| Number of Inputs | 189 |
| Number of I/O Lines | 189 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Altera EPF10K40RC240-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.