The EPF10K40RC240-3N is a commercial-grade FPGA from Altera, featuring a 240-pin quad flat package with a maximum operating temperature of 70 degrees Celsius. It operates within a supply voltage range of 4.75 to 5.25 volts and can handle clock frequencies up to 66.67 MHz. This device has 189 I/O lines and is suitable for a variety of applications.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70 |
| Number of Terminals | 240 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G240 |
| Width | 32 |
| Length | 32 |
| Pin Count | 240 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Clock Frequency-Max | 66.67 |
| Number of I/O Lines | 189 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |