The EPF10K50EQC240-2N is a 240-pin quad flat package field-programmable gate array (FPGA) from Altera, operating within a commercial temperature range of 0 to 70 degrees Celsius. It has a nominal supply voltage of 2.5V, with a minimum of 2.3V and a maximum of 2.7V. The FPGA features 189 inputs, 189 outputs, and a maximum clock frequency of 140 MHz. It is available in a 32x32mm QFP240 package type.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Altera EPF10K50EQC240-2N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 70 |
| Number of Terminals | 240 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G240 |
| Width | 32 |
| Length | 32 |
| Pin Count | 240 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 2.5 |
| Supply Voltage-Min | 2.3 |
| Supply Voltage-Max | 2.7 |
| Number of Outputs | 189 |
| Clock Frequency-Max | 140 |
| Number of Inputs | 189 |
| Number of I/O Lines | 189 |
| RoHS | Yes |
| Eccn Code | 3A991 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Altera EPF10K50EQC240-2N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.