This commercial temperature FPGA from Altera features 403 terminals and operates at a maximum clock frequency of 66.67 MHz. The device has a nominal supply voltage of 5V and a temperature range of 0 to 70 degrees Celsius. It is available in a 37x37mm package type, including IPGA and SPGA403M variants.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70 |
| Number of Terminals | 403 |
| Min Operating Temperature | 0 |
| Terminal Position | PERPENDICULAR |
| JEDEC Package Code | S-CPGA-P403 |
| Width | 49.78 |
| Length | 49.78 |
| Pin Count | 403 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Number of Outputs | 310 |
| Clock Frequency-Max | 66.67 |
| Number of Inputs | 310 |
| Number of I/O Lines | 310 |
| RoHS | No |
| Eccn Code | 3A991 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |