The EPF10K50RC240-3 is a commercial-grade FPGA from Altera, featuring a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It has 240 terminals and a quad terminal position, packaged in a 32x32mm RQFP-240 package. The device operates on a nominal supply voltage of 5V, with a minimum supply voltage of 4.75V and a maximum supply voltage of 5.25V. It has 189 inputs, 189 outputs, and 189 I/O lines, making it suitable for a wide range of applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Altera EPF10K50RC240-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 70 |
| Number of Terminals | 240 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G240 |
| Width | 32 |
| Length | 32 |
| Pin Count | 240 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Number of Outputs | 189 |
| Clock Frequency-Max | 66.67 |
| Number of Inputs | 189 |
| Number of I/O Lines | 189 |
| RoHS | No |
| Eccn Code | 3A991 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Altera EPF10K50RC240-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.