The EPF10K50RC240-3N is a 240-pin quad RQFP microcontroller from Altera, operating within a temperature range of 0 to 70°C. It has a nominal supply voltage of 5V, with a minimum and maximum voltage of 4.75V and 5.25V, respectively. The device features 189 inputs, 189 outputs, and 189 I/O lines, with a maximum clock frequency of 66.67 MHz. It is packaged in a 32x32mm RQFP-240 package.
Altera EPF10K50RC240-3N technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 240 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G240 |
| Width | 32 |
| Length | 32 |
| Pin Count | 240 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Number of Outputs | 189 |
| Clock Frequency-Max | 66.67 |
| Number of Inputs | 189 |
| Number of I/O Lines | 189 |
| RoHS | Yes |
| Eccn Code | 3A991 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Altera EPF10K50RC240-3N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.