The EPF10K50RC240-4 is a commercial-grade field-programmable gate array with a maximum operating temperature of 70 degrees Celsius. It features 240 terminals and a quad terminal position. The device operates within a supply voltage range of 4.75 to 5.25 volts and has a maximum clock frequency of 62.89 MHz. The EPF10K50RC240-4 is packaged in a 32x32mm RQFP-240 package and is suitable for use in commercial environments.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Altera EPF10K50RC240-4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 70 |
| Number of Terminals | 240 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G240 |
| Width | 32 |
| Length | 32 |
| Pin Count | 240 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Number of Outputs | 189 |
| Clock Frequency-Max | 62.89 |
| Number of Inputs | 189 |
| Number of I/O Lines | 189 |
| RoHS | No |
| Eccn Code | 3A991 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Altera EPF10K50RC240-4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.